TE Connectivity 552767-1 technical specifications.
| Depth | 7.2mm |
| ELV | Compliant |
| Length | 16.5mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.