TE Connectivity 552960-5 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP |
| Shielding | Unshielded |
| Wire/Cable Diameter | -13.97mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552960-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.