TE Connectivity 552962-3 technical specifications.
| Color | Black |
| Depth | 12.01mm |
| Lead Free | Lead Free |
| Length | 63.8mm |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 552962-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.