TE Connectivity 552967-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Material | Bronze |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Series | Amp-Barrel |
| Termination | Plug |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.