
TE Connectivity 553017-4 technical specifications.
| Color | Blue, Yellow, Clear |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553017-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
