
Right angle, female card edge connector with 30 positions and 2 rows, featuring a 2.54mm pitch and 0.15-inch row spacing. Designed for board-to-board applications with a 1.78mm card thickness, it offers a 3A contact current rating with gold and tin plating over nickel underplate on bronze contacts. This through-hole mounted connector supports solder termination and operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5530218-6 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530218-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
