TE Connectivity 5530553-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 1.37mm |
| Length | 11.82mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 1.27um |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5530553-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.