100-position, 2-row card edge connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Designed for 0.07-inch card thickness, operating between -55°C and 85°C. Black glass-filled insulation material and UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5530826-3 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 8.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530826-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.