50-position, 2-row, straight female header for board-to-board applications. Features 2.54mm pitch and 4.85mm row spacing, designed for 1.78mm card thickness. Contact current rating of 3A, with gold and tin plating over nickel underplate on bronze contacts. Through-hole mounting with vertical PCB mounting orientation and integrated mating alignment. Operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating.
TE Connectivity 5530841-5 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Power Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530841-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.