
Standard Edge II card edge connector, female, 50 positions, 2.54mm pitch, straight orientation, through-hole mounting. Features 3A contact current rating, gold/tin plated bronze contacts, and a 400V voltage rating. Designed for 1.78mm card thickness, with a glass insulator and UL94 V-0 flammability rating. Operating temperature range from -67°C to 185°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5530843-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Power Positions | 50 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530843-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
