TE Connectivity 553119-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | Without |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 553119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.