
Female signal contact for cable mounting, featuring a straight, unshielded orientation. Designed for 22-26AWG wire gauges, this crimp-style contact offers a 3A current rating and is constructed from gold-plated bronze. Operating across a temperature range of -65°C to 105°C, it is RoHS and ELV compliant.
TE Connectivity 5531216-4 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 11.82mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5531216-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
