TE Connectivity 5531216-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| ELV | Compliant |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5531216-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.