
Female signal contact, designed for crimp termination of 22-26 AWG wire. Features gold and tin plating on a bronze contact material, with a 3A current rating. This straight, cable mount contact has an insulation diameter of 1.37mm and operates within a temperature range of -65°C to 105°C. Supplied in strip packaging, it is RoHS and ELV compliant.
TE Connectivity 5531224-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.37mm |
| Length | 11.82mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | AMPMODU® |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5531224-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.