TE Connectivity 55319-1 technical specifications.
| Color | Green, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 2.03mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Standard |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55319-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.