
TE Connectivity 553240-1 technical specifications.
| Color | Grey |
| Depth | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.96mm |
| Lead Free | Not Applicable |
| Length | 15.64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.