
TE Connectivity 5532434-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 20.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.