
200-position, 4-row backplane connector with a 2.54mm pitch, featuring right-angle, solder-tail termination for through-hole mounting. Contact current rating of 3A is achieved with copper alloy contacts plated in gold and tin, supported by a nickel underplate. Operating temperature range spans -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is natural colored, and the component is RoHS and ELV compliant.
TE Connectivity 5532434-7 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Depth | 20.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.02mm |
| Housing Color | Natural |
| Length | 146.05mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532434-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.