
160-position, 4-row vertical header with a 2.54mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold and tin plating, rated for 3A current. This male connector offers straight orientation and through-hole termination with a 0.19-inch contact post length and 4.83mm tail length. Constructed with a UL94 V-0 flammability rating and operating across a -65°C to 125°C temperature range, it is lead-free and RoHS compliant.
TE Connectivity 5532436-5 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.461inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120.65mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532436-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
