
Vertical, straight male header for board-to-board applications, featuring 140 positions across 4 rows with a 2.54mm pitch. This component offers a 3A contact current rating with gold and tin plating over bronze contacts, and a 6.35mm contact post length. Designed for through-hole mounting, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant and ELV compliant, with a height of 0.461 inches and a length of 107.95mm.
TE Connectivity 5532448-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.461inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 107.95mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 6.35mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532448-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
