TE Connectivity 553258-1 technical specifications.
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Free Hanging |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | Champ-Lok |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 553258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.