TE Connectivity 5532901-2 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532901-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.