
100-position, 4-row right-angle female receptacle with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, rated for 3A current. Housing is natural color, made from UL94 V-0 rated material, operating from -65°C to 125°C. Through-hole termination with a 0.12-inch contact post length and 3.05mm tail length. RoHS and ELV compliant.
TE Connectivity 5532903-2 technical specifications.
| Boss | No (Without) |
| Color | Natural, Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.02mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532903-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.