
330-position, 3-row backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. This female connector offers a 3A contact current rating with gold/tin plating over copper alloy contacts, a 6.9mm mating length, and 0.18-inch contact post length. Designed for high-density interconnect applications, it operates within a -85°C to 257°C temperature range and meets UL94 V-0 flammability standards. The natural colored housing is brown, with a 306.07mm length and 9.14mm height.
TE Connectivity 5532918-6 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.9mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Housing Color | Brown |
| Length | 306.07mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 330 |
| Number of Positions | 330 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532918-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.