TE Connectivity 5533060-9 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Material | Polyolefin |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5533060-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.