120-position, 3-row right-angle female receptacle with a 2.54mm pitch. Features copper alloy contacts with gold/tin plating and a 3A current rating. Through-hole termination with a 3.05mm tail length and nickel underplate. Operating temperature range of -85°C to 257°C, with UL94 V-0 flammability. Brown housing, natural color, and RoHS/ELV compliant.
TE Connectivity 5533268-5 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.98mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Depth | 18.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.39mm |
| Housing Color | Brown |
| Length | 120.65mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5533268-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.