Right-angle, through-hole header assembly featuring 100 positions across 4 rows with a 2.54mm pitch. This high-density interconnect (HDI) component boasts copper alloy contacts with gold/tin plating, rated for 2.25A and a mating length of 5.33mm. Operating across a wide temperature range of -85°C to 257°C, it includes a brown housing and black boss-free design. The assembly is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5533286-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2.25A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.33mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Flammability Rating | UL94 V-0 |
| Height | 0.58inch |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.52mm |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5533286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.