128-position, 4-row backplane connector with a 2.54mm pitch and 2.54mm row spacing. Features right-angle, through-hole mounting with a male gender and square contact shape. Copper alloy contacts offer 2.25A current rating with gold and tin plating. Operates within a -85°C to 257°C temperature range, with a 5.08um plating thickness. Housing is brown, with a black boss, and the component is UL94 V-0 flammability rated and lead-free.
TE Connectivity 5533286-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2.25A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.33mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.58inch |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 100.33mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.52mm |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5533286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.