TE Connectivity 5533288-7 technical specifications.
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5533288-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.