
128-position, 4-row backplane connector with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features copper alloy contacts with gold and tin plating, offering a 2.25A current rating and a mating length of 0.21 inches. Operating temperature range from -85°C to 257°C, with a UL94 V-0 flammability rating. This male connector has a 100.33mm length and 14.73mm height, with a 2.54mm row spacing and 4.57mm tail length.
TE Connectivity 5533444-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 2.25A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.73mm |
| Housing Color | Brown |
| Length | 100.33mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.52mm |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5533444-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.