TE Connectivity 5534042-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 423 |
| Number of Positions | 423 |
| Number of Rows | 3 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5534042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.