
36-position, 2-row modular connector with a straight, vertical PCB mount orientation. Features copper alloy contacts with gold plating (0.76um thickness) and a 4.58mm contact post length. This unshielded, through-hole component has a 2.16mm pitch and a 15.11mm depth, designed for press-fit termination. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 553443-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| Depth | 15.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553443-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.