64-position, 2-row female receptacle for telecom and datacom applications. Features a straight, vertical PCB mount orientation with through-hole termination and press-fit technology. Constructed with a copper alloy contact material and gold plating for reliable conductivity, operating within a -40°C to 105°C temperature range. The natural colored component has a 2.16mm pitch and a 4.58mm contact post length, housed in black with a 98.43mm length and 15.11mm depth. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating and is lead-free.
TE Connectivity 553443-5 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| Depth | 15.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 98.43mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553443-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.