
36-contact, male, straight telecom and datacom connector featuring a press-fit termination. This plug utilizes copper alloy pins with gold plating, offering a contact mating length of 4.58mm. The connector has a black housing, a pitch of 2.16mm, and row spacing of 4.06mm, with a depth of 15.11mm and overall length of 68.2mm. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
TE Connectivity 553444-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4.58mm |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 15.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.06mm |
| Series | CHAMP .085 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553444-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.