TE Connectivity 553453-1 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 553453-1 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553453-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.