TE Connectivity 553454-1 technical specifications.
| Approvals | UL |
| Body Material | Ferrite |
| Contact Material | Ferrite, Copper |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 2inch |
| Material | Ferrite |
| Package Quantity | 15 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553454-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.