TE Connectivity 553481-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 0.33mm |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 180 |
| Packaging | Roll |
| Thickness | 0.013inch |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.