
96-contact, straight, two-part Eurocard receptacle designed for board-to-board applications. Features a 2.54mm pitch and a 1.5A current rating. Constructed with a copper alloy contact material with tin plating and a grey polymer housing. Through-hole mounting with solder termination and a 4.57mm contact post length. Operating temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
TE Connectivity 5535043-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.57mm |
| Current Rating | 1.5A |
| Depth | 10.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shell Size | C |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
