120-position, 3-row female Eurocard receptacle with a 2.54mm pitch and 2.54mm row spacing. Features a straight, through-hole mounting orientation and a 1.5A current rating. Constructed with a copper alloy contact material plated in tin, and a polymer insulation material. Operating temperature range from -55°C to 125°C with a maximum voltage rating of 250V AC. Compliant with ELV and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 5535097-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.49mm |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535097-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.