
68-position, right-angle, through-hole male connector with a 2.54mm pitch, designed for signal applications. Features gold-plated brass contacts rated for 500mA per contact and a total current rating of 5A. Operates within a temperature range of -20°C to 70°C and supports AC voltage up to 100V. This unshielded, lead-free component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5535653-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 61.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
