
10-position, single-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female socket contacts with gold and tin plating over bronze, rated for 2A current. This high-temperature compatible component operates from -65°C to 125°C, with a flammability rating of UL94 V-0. The black housing is stackable and suitable for solder termination.
TE Connectivity 5535676-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.13mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.47mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Length | 152.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.87mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535676-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
