TE Connectivity 553577-6 technical specifications.
| Mount | Cable |
| RoHS Compliant | No |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 553577-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.