TE Connectivity 5535919-9 technical specifications.
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Contacts | 420 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5535919-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.