TE Connectivity 553593-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester, Thermoplastic |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Barrel |
| Termination | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553593-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.