TE Connectivity 553595-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9.85mm |
| Material | Polyester, Thermoplastic |
| Package Quantity | 15000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.