TE Connectivity 553596-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.82mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.