
24-position, 2-row right-angle plug assembly for telecom and datacom applications. Features gold-plated bronze contacts and IDC termination for ribbon wire. This free-hanging, cable-mount connector offers a 2.16mm pitch and a secure mating connector lock. Compliant with RoHS and ELV standards, it is lead-free and unshielded.
TE Connectivity 553598-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.82mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 55.25mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.