24-position, right-angle receptacle connector with IDC termination for ribbon cable. Features gold-plated bronze contacts, a 2.16mm pitch, and a 2-row configuration. Designed for panel or cable mounting with a screw lock for mating connector security. Black housing, 55.25mm length, and 20.82mm depth. RoHS compliant.
TE Connectivity 553599-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.82mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 55.25mm |
| Mating Connector Lock | Yes (With) |
| Mount | Panel, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.