
96-position, 3-row, right-angle male backplane connector with a 2.54mm pitch for signal applications. Features copper alloy contacts with gold and tin plating, a 1A contact current rating, and a 250V AC max voltage rating. Designed for through-hole mounting with a solder termination and 2.64mm contact post length. Offers 400 mating cycles and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating and lead-free construction.
TE Connectivity 5536010-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.64mm |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 94mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5536010 |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536010-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
