
96-position, 3-row straight backplane connector featuring a 2.54mm pitch and press-fit termination. Constructed with a copper alloy contact material and tin plating, it offers a robust connection with a contact post length of 0.521 inches. Designed for vertical PCB mounting with through-hole mounting and PCB mount retention, this connector operates within a temperature range of -55°C to 125°C. It includes make-first/break-last functionality and is RoHS and ELV compliant.
TE Connectivity 5536067-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.521inch |
| ELV | Compliant |
| Insulation Material | Polymer |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536067-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.